Qnity Laird Flame Retardant Fibreglass Thermal Pad, 18 mm x 305mm x 230 μm

N

Subtotal (1 unit)*

MYR140.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.59

*price indicative

RS Stock No.:
766-947
Mfr. Part No.:
A17084-06
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Material

Fibreglass

Product Type

Thermal Pad

Maximum Operating Temperature

180°C

Length

18mm

Width

305mm

Thickness

230μm

Flame Retardant

Yes

Colour

Brown

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Laird a Dupont Business Thermal performance insulator pad is engineered for automotive and power supply applications. It is composed of ceramic-filled, high-temperature silicone rubber reinforced with electrical grade fiberglass, ensuring durability and reliability. Designed with additional thickness, it effectively prevents electrical shorts caused by burrs on stamped aluminium heatsinks or debris from aluminium castings in motor controls.

Provides good electrical isolation

Thick design encapsulates burrs from stamped heatsinks

UL94 V0 flammability rating and RTI 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy