Superwool Flame Retardant Wool Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- RS Stock No.:
- 652-799
- Manufacturer:
- Superwool
Subtotal (1 unit)*
MYR1,112.71
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,112.71 |
*price indicative
- RS Stock No.:
- 652-799
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Wool | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1000°C | |
| Length | 3.6m | |
| Width | 610mm | |
| Thickness | 25mm | |
| Density | 64kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.42W/mK | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Wool | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1000°C | ||
Length 3.6m | ||
Width 610mm | ||
Thickness 25mm | ||
Density 64kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.42W/mK | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS PRO Thermal Insulation Sheet is a flame retardant budget calcium magnesium silicate thermal insulation blanket with density of 64kg per Cubic meter and dimensions 3600mm by 610mm by 25mm MADE from high temperature insulation wool. It offers excellent thermal stability and insulation at elevated temperatures while maintaining a soft fibrous structure. The blanket contains no binder or lubricant and emits no fumes or odours during initial firing. It is flexible easy to cut shape and install.
Exceptional thermal insulating performance
Free of binder and lubricant
Immune to thermal shock
Low heat storage
Good tear resistance
Flexible and resilient
Good sound absorption
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610mm x 25 μm
- Goodfellow Flame Retardant Rubber Thermal Insulating Sheet, 5 m x 610mm x 75 μm
- Goodfellow Flame Retardant Rubber Thermal Insulating Sheet, 10 m x 610mm x 75 μm
