Schurter T11 T11 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Panel
- RS Stock No.:
- 868-8796
- Mfr. Part No.:
- 4400.0098
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
MYR4,006.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR40.066 | MYR4,006.60 |
*price indicative
- RS Stock No.:
- 868-8796
- Mfr. Part No.:
- 4400.0098
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Range | T11 | |
| Series | T11 | |
| Number of Poles | 1 | |
| Width | 15.2mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Mount Hole Size | 13.6 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Height | 50.2mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 6.5A | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Range T11 | ||
Series T11 | ||
Number of Poles 1 | ||
Width 15.2mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Mount Hole Size 13.6 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Height 50.2mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 6.5A | ||
Break Time Medium | ||
- COO (Country of Origin):
- CZ
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Termination Style - Quick Connect
Panel Mount
Various current ratings
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11-211 Thermal Circuit Breaker - Panel
- Schurter T11 T11-811 Thermal Circuit Breaker - Snap-in
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
- Schurter T11 T11 Thermal Circuit Breaker - Panel
