Schurter T11 T11-811 Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Snap-in

Subtotal (1 unit)*

MYR57.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.20

*price indicative

RS Stock No.:
868-8819
Mfr. Part No.:
4400.0345
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

3A

Series

T11-811

Range

T11

Number of Poles

1

Width

11mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Mount Hole Size

13.6 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Height

50.2mm

Rated DC Voltage

48V dc

Break Time

Medium

Breaking Capacity

6.5A

COO (Country of Origin):
CZ

T11 Series Thermal Circuit Breaker


Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.

Termination Style - Quick Connect

Panel Mount

Various current ratings

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy