Schneider Electric TeSys GV3P Thermal Circuit Breaker -, 73A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 188-4743
- Mfr. Part No.:
- GV3P736
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,516.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,516.78 |
*price indicative
- RS Stock No.:
- 188-4743
- Mfr. Part No.:
- GV3P736
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 73A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Series | GV3P | |
| Width | 136mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | M4 | |
| Terminal Type | Lug Ring | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Thermomagnetic | |
| Standards/Approvals | LROS, ABS, EAC, UL, DNV GL, UKCA, EN, BV, CSA, CCC | |
| Height | 132mm | |
| Depth | 132mm | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 73A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 3 | ||
Range TeSys | ||
Series GV3P | ||
Width 136mm | ||
Mount Type DIN Rail | ||
Mount Hole Size M4 | ||
Terminal Type Lug Ring | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Thermomagnetic | ||
Standards/Approvals LROS, ABS, EAC, UL, DNV GL, UKCA, EN, BV, CSA, CCC | ||
Height 132mm | ||
Depth 132mm | ||
Breaking Capacity 6kA | ||
TeSys GV3P thermal-magnetic motor circuit breaker 62-73A lugs terminals
Related links
- Schneider Electric TeSys GV3P Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV3P Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV3P Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV3L Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
