Schneider Electric TeSys GV3P Thermal Circuit Breaker -, 80A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 188-4740
- Distrelec Article No.:
- 303-97-035
- Mfr. Part No.:
- GV3P80
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,511.49
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,511.49 |
*price indicative
- RS Stock No.:
- 188-4740
- Distrelec Article No.:
- 303-97-035
- Mfr. Part No.:
- GV3P80
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Series | GV3P | |
| Width | 136mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | M4 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Thermomagnetic | |
| Depth | 132mm | |
| Height | 132mm | |
| Standards/Approvals | ABS, EN, DNV GL, BV, CSA, UKCA, LROS, UL, CCC, EAC | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 3 | ||
Range TeSys | ||
Series GV3P | ||
Width 136mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size M4 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Thermomagnetic | ||
Depth 132mm | ||
Height 132mm | ||
Standards/Approvals ABS, EN, DNV GL, BV, CSA, UKCA, LROS, UL, CCC, EAC | ||
Breaking Capacity 6kA | ||
Schneider Electric Thermal Circuit Breaker, 3 Poles, 80A Current Rating - TeSys GV3P Series - GV3P80
Give your motors a break from electrical hazards with this thermal circuit breaker from Schneider Electric. It uses a thermal-magnetic mechanism to detect the high levels of heat generated by an overcurrent and cut power to the circuit. This helps prevent damage to downstream machines. A hefty current rating of 80A means it can handle the demands of heavy-duty electrical systems. There's a rotary knob on the front that offers you a handy way to manually operate your equipment. Screw terminals let you achieve a secure hold on wiring without the need for complex tools.
• Wide operating temperature range between -20°C and +60°C for use in harsh conditions
• Mechanical lifespan of 50,000 cycles for long-term performance
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
Applications
• HVAC systems
• Blowers and fans
• Pumps
• Factory conveyors
TeSys GV3P thermal-magnetic motor circuit breaker 70-80A EverLink
How do I mount this thermal circuit breaker?
For versatility, you can either clip it onto a standard DIN rail or screw it onto a panel using M4-sized screws. Either way, installation is a doddle.
Related links
- Schneider Electric TeSys GV3P Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV3P Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV3L Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PB Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - DIN Rail
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - Direct
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - Direct
