Pomona Needle Point Probe, 1 mm Tip, 0.4 in Socket, 3A
- RS Stock No.:
- 221-8267
- Mfr. Part No.:
- 6354
- Manufacturer:
- Pomona
Subtotal (1 unit)*
MYR221.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.00 |
*price indicative
- RS Stock No.:
- 221-8267
- Mfr. Part No.:
- 6354
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Needle Point Probe | |
| Current | 3A | |
| Tip Size | 1 mm | |
| Tip Material | Gold Plated Beryllium Copper and Hardened Stainless Steel | |
| Probe Socket Diameter | 0.4in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Needle Point Probe | ||
Current 3A | ||
Tip Size 1 mm | ||
Tip Material Gold Plated Beryllium Copper and Hardened Stainless Steel | ||
Probe Socket Diameter 0.4in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
Fluke Needle Point Probe, 3A Current, 1mm Tip Size - 6354
This needlepoint probe is a Compact electrical test instrument designed for precision contact with electronic components and assemblies. It provides a controlled contact Interface for diagnostic and verification tasks in laboratory and production environments, combining conductive and hardened tip materials for probing through coatings and onto solder.
Features and Benefits:
• Rated for 3 A current to support moderate test currents
• 1 mm tip size for pinpoint contact accuracy
• Gold-plated beryllium copper probe minimises contact resistance
• Hardened stainless-steel tip probe provides wear resistance
• 0.4 in probe socket diameter for secure connector fit
• 1 mm tip size for pinpoint contact accuracy
• Gold-plated beryllium copper probe minimises contact resistance
• Hardened stainless-steel tip probe provides wear resistance
• 0.4 in probe socket diameter for secure connector fit
Applications
• Suitable for fine-tip PCB test probe points
• Used with surface test needlepoint probe tasks
• Ideal for electrical test probe 3 amp probing
• Can be used for dense component contact work
• Used for Durable gold-plated test probe requirements
• Used with surface test needlepoint probe tasks
• Ideal for electrical test probe 3 amp probing
• Can be used for dense component contact work
• Used for Durable gold-plated test probe requirements
What materials are used in the contact surfaces?
Contacts combine gold-plated beryllium copper for conductivity and hardened stainless steel for durability.
What socket compatibility should I expect for installation?
The probe fits sockets with a 0.4 in diameter to ensure a stable mechanical connection.
How suitable is the probe for working through surface coatings?
The Sharp 1 mm tip is designed to penetrate surface contamination and coatings for reliable electrical contact.
What current can the probe safely carry during testing?
It is rated to carry up to 3 A for typical diagnostic and verification tasks.
Related links
- SAM Needle Needle Point Probe 1.5kV 25A
- RS PRO Needle Test Probe 30Vrms 10A
- Bernstein Point Test Probe 30V ac, 4 mm Socket
- Fluke Retractable Test Probe 1kV, 1 mm Socket
- Pomona Fixed Test Probe 670V dc 3A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
- Oxley Test Probe 1 mm Socket
- Hirschmann Test & Measurement Needle Point Test Probe 60V dc, 0.73 mm Socket
