Chauvin Arnoux Test Probe, 300V, 4 mm Socket
- RS Stock No.:
- 212-2592
- Distrelec Article No.:
- 303-66-489
- Mfr. Part No.:
- P01295460Z
- Manufacturer:
- Chauvin Arnoux
Bulk discount available
Subtotal (1 unit)*
MYR83.76
FREE delivery for orders over RM 500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR83.76 |
| 5 + | MYR68.92 |
*price indicative
- RS Stock No.:
- 212-2592
- Distrelec Article No.:
- 303-66-489
- Mfr. Part No.:
- P01295460Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Test Probe | |
| Voltage | 300V | |
| Colour | Red, Black | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Test Probe | ||
Voltage 300V | ||
Colour Red, Black | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux moulded test probe comes with red and black colour.
Designed to last longer than any other leads currently available
Resist melting if they come in contact with hot surfaces
