Mueller Electric Test Lead 20A, 1kV, Black, 1.5 m Lead Length
- RS Stock No.:
- 888-4718
- Mfr. Part No.:
- BU-P4911A-60-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save MYR32.50
View bulk pricing optionsSubtotal (1 unit)*
MYR81.29
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR81.29 | - |
| 10 - 24 | MYR78.04 | MYR32.50 |
| 25 + | MYR74.79 | MYR162.50 |
*price indicative
- RS Stock No.:
- 888-4718
- Mfr. Part No.:
- BU-P4911A-60-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 1.5m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Colour | Black | |
| Current | 20A | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 1.5m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Colour Black | ||
Current 20A | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Mueller 4mm Retractable Test Lead 18AWG
Premium range of 4mm retractable banana jacks from Mueller. Spring mounted sheath provides insulation when the jack is not in use
Highly flexible 18AWG lead within a PVC jacket
Rated up to 1000V & 20A @105°C
Available in a variety of colours including black, red, yellow, green, blue and white
Related links
- Mueller Electric Test Lead 20A Black, 300 mm Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 300 mm Lead Length
- Mueller Electric Test Lead 20A Black, 60 in Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
