Mueller Electric Connector Test Lead 20A, 1kV, Black, 1 m Lead Length
- RS Stock No.:
- 888-4373
- Mfr. Part No.:
- BU-6162-N-39-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR68.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR68.48 | - |
| 10 - 24 | MYR65.74 | 4% |
| 25 + | MYR63.00 | 8% |
*price indicative
- RS Stock No.:
- 888-4373
- Mfr. Part No.:
- BU-6162-N-39-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Colour | Black | |
| Current | 20A | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -50°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Colour Black | ||
Current 20A | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -50°C | ||
Safety Category Level CAT II | ||
Mueller 4mm Shrouded Silicone Test Lead
Premium range of shrouded silicone test leads from Mueller provide the user with a robust testing solution designed to perform in demanding tasks
Available in straight and right angle variants
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Note
UL Listed
Related links
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Connector Test Lead 20A Black, 36 in Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
