Mueller Electric Test Lead, 300V, Black, 600 mm Lead Length
- RS Stock No.:
- 888-4471
- Mfr. Part No.:
- BU-7070-B-24-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR141.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR141.02 |
| 10 - 24 | MYR136.02 |
| 25 + | MYR132.66 |
*price indicative
- RS Stock No.:
- 888-4471
- Mfr. Part No.:
- BU-7070-B-24-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 600mm | |
| Product Type | Test Lead | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polypropylene | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 600mm | ||
Product Type Test Lead | ||
Colour Black | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 300V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Insulation Material Polypropylene | ||
Safety Category Level CAT II | ||
Non Compliant
- COO (Country of Origin):
- CN
Mueller Stackable Dual Banana Plug w/RG58
Range of stackable dual banana test leads from Mueller offers the user a durable testing solution for use within for a wide variety of applications
Available in red and black
Rated at 300VRMS
Shielded RG58 Mil-C Cable
Related links
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric Test Lead Black 900 mm Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
