Mueller Electric Connector Test Lead 10A, 300V, Black, 600 mm Lead Length
- RS Stock No.:
- 888-3862
- Mfr. Part No.:
- BU-2020-A-24-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR59.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR59.01 |
| 10 - 24 | MYR56.65 |
| 25 + | MYR54.29 |
*price indicative
- RS Stock No.:
- 888-3862
- Mfr. Part No.:
- BU-2020-A-24-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Connector Test Lead | |
| Lead Length | 600mm | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Connector Test Lead | ||
Lead Length 600mm | ||
Colour Black | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 300V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric Connector Test Lead 10A Black, 900 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 300 mm Lead Length
- Mueller Electric Connector Test Lead 10A Red, 600 mm Lead Length
- Mueller Electric Connector Test Lead 10A Red, 300 mm Lead Length
- Mueller Electric Connector Test Lead 10A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Test Lead 10A Black, 1.5 m Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
