Electro PJP Plug 12A, 600V, Green, 500 mm Lead Length
- RS Stock No.:
- 287-9014
- Mfr. Part No.:
- 2210/600V-50V
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR44.01
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.01 |
*price indicative
- RS Stock No.:
- 287-9014
- Mfr. Part No.:
- 2210/600V-50V
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 500mm | |
| Product Type | Plug | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 12A | |
| Colour | Green | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EN / IEC 61010031:2015, NF C 93440:1986 | |
| Contact Material | Annealed Copper, Nickel Coated Brass, Steel | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Level | CAT III, CAT IV, CAT II | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 500mm | ||
Product Type Plug | ||
Test Lead Type 4 mm Banana Cable | ||
Current 12A | ||
Colour Green | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EN / IEC 61010031:2015, NF C 93440:1986 | ||
Contact Material Annealed Copper, Nickel Coated Brass, Steel | ||
Maximum Operating Temperature 40°C | ||
Safety Category Level CAT III, CAT IV, CAT II | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Stackable and retractable banana plug is used to connect banana jacks, sockets and binding posts while covering the plugs. It is used for general electronic testing, controlling and measuring.
Nickel coated Brass and red annealed copper conductor
PP plastic material
Related links
- Electro PJP Plug 12A Yellow, 500 mm Lead Length
- Electro PJP Plug 12A Blue, 500 mm Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
