Electro PJP Plug 12A, 600V, Red, 1 m Lead Length
- RS Stock No.:
- 287-9005
- Mfr. Part No.:
- 2210/600V-100R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR49.04
FREE delivery for orders over RM 150.00
- 51 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR49.04 |
*price indicative
- RS Stock No.:
- 287-9005
- Mfr. Part No.:
- 2210/600V-100R
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 1m | |
| Colour | Red | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 600V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Steel, Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | European Directive “RoHS” 2011/65/EU, European Directive 2015/863/EU, European Regulation 2017 / 821 “Conflict minerals”, European Directive Low Voltage Directive 2014/35/EU, French Standard NF C 93-440:1986, European Regulation n°1907 / 2006 “REACH”, EN / IEC 61010-031:2015 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 1m | ||
Colour Red | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 600V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Steel, Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals European Directive “RoHS” 2011/65/EU, European Directive 2015/863/EU, European Regulation 2017 / 821 “Conflict minerals”, European Directive Low Voltage Directive 2014/35/EU, French Standard NF C 93-440:1986, European Regulation n°1907 / 2006 “REACH”, EN / IEC 61010-031:2015 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Red, 500 mm Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Blue, 1 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Blue, 2 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Black, 2 m Lead Length
