Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Black, 250 mm Lead Length

This image is representative of the product range

Subtotal (1 bag of 5 units)*

MYR222.30

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
5 +MYR44.46MYR222.30

*price indicative

RS Stock No.:
189-1810
Distrelec Article No.:
304-32-483
Mfr. Part No.:
938115100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

250mm

Product Type

Connector Test Lead

Connector Orientation A

Straight

Test Lead Type

2 mm Connector Test Lead

Current

6A

Colour

Black

Connector Stackable A

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

30V ac, 60V ac

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC 61010

Contact Material

Brass

Insulation Material

Polypropylene

Minimum Operating Temperature

-15°C

Safety Category Voltage

60V dc, 30V dc

Maximum Operating Temperature

70°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Injection-moulded measuring lead at either end 2 mm spring-loaded pin and 2 mm diameter unsprung socket for tower constructions. Highly flexible stranded lead, grip and lead shatter-proof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy