Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Red, 100 mm Lead Length
- RS Stock No.:
- 189-1808
- Distrelec Article No.:
- 304-32-480
- Mfr. Part No.:
- 938110101
- Manufacturer:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR225.50
FREE delivery for orders over RM 150.00
- 170 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 + | MYR45.10 | MYR225.50 |
*price indicative
- RS Stock No.:
- 189-1808
- Distrelec Article No.:
- 304-32-480
- Mfr. Part No.:
- 938110101
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 100mm | |
| Connector Orientation A | Straight | |
| Current | 6A | |
| Connector Stackable A | Yes | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Colour | Red | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 100mm | ||
Connector Orientation A Straight | ||
Current 6A | ||
Connector Stackable A Yes | ||
Test Lead Type 2 mm Connector Test Lead | ||
Colour Red | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
