Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Red, 500 mm Lead Length
- RS Stock No.:
- 189-1788
- Mfr. Part No.:
- 938120101
- Manufacturer:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR412.80
FREE delivery for orders over RM 150.00
- 30 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR41.28 | MYR412.80 | - |
| 20 - 30 | MYR40.372 | MYR403.72 | 2% |
| 40 - 70 | MYR39.505 | MYR395.05 | 4% |
| 80 - 150 | MYR38.39 | MYR383.90 | 7% |
| 160 + | MYR37.151 | MYR371.51 | 10% |
*price indicative
- RS Stock No.:
- 189-1788
- Mfr. Part No.:
- 938120101
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Current | 6A | |
| Colour | Red | |
| Voltage | 30V ac, 60V ac | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Connector Orientation A Straight | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Current 6A | ||
Colour Red | ||
Voltage 30V ac, 60V ac | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Red, 500 mm Lead Length
