Hirschmann Test & Measurement Connector Test Lead 6A, 30 V ac, 60V dc, Black, 500 mm Lead Length
- RS Stock No.:
- 189-1787
- Mfr. Part No.:
- 938120100
- Manufacturer:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 20 more to save MYR17.02
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR387.10
FREE delivery for orders over RM 150.00
- 60 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR38.71 | MYR387.10 | - |
| 20 - 30 | MYR37.859 | MYR378.59 | MYR17.02 |
| 40 - 70 | MYR37.046 | MYR370.46 | MYR66.56 |
| 80 - 150 | MYR36.00 | MYR360.00 | MYR216.80 |
| 160 + | MYR34.842 | MYR348.42 | MYR618.88 |
*price indicative
- RS Stock No.:
- 189-1787
- Mfr. Part No.:
- 938120100
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 500mm | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Current | 6A | |
| Colour | Black | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010 | |
| Contact Material | Brass | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 500mm | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Current 6A | ||
Colour Black | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010 | ||
Contact Material Brass | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
