Mueller Electric Test Lead 5A, 60V dc, Black, 18 in Lead Length
- RS Stock No.:
- 780-966
- Mfr. Part No.:
- AI-000698-2
- Manufacturer:
- Mueller Electric
N
Subtotal (1 unit)*
MYR30.81
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.81 |
*price indicative
- RS Stock No.:
- 780-966
- Mfr. Part No.:
- AI-000698-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 18in | |
| Test Lead Type | Stackable | |
| Current | 5A | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Voltage | 60V dc | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 18in | ||
Test Lead Type Stackable | ||
Current 5A | ||
Connector Stackable A Yes | ||
Colour Black | ||
Voltage 60V dc | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead features stackable 2mm Banana Plugs crafted from nickel-plated brass, ensuring secure and reliable connections for various applications.
Supports current flow up to 5 Amps for robust performance.
Available in colors indicated by the model number, tailored to user preferences.
RoHS 3 compliant, aligning with strict environmental standards.
Related links
- Mueller Electric Test Lead 5A Black, 18 in Lead Length
- Mueller Electric Test Lead 20A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 1.5 m Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
