Mueller Electric Test Lead 5A, Red, 600 mm Lead Length
- RS Stock No.:
- 888-3761
- Mfr. Part No.:
- BU-1010-A-24-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save MYR20.10
View bulk pricing optionsSubtotal (1 unit)*
MYR57.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR57.41 | - |
| 10 - 24 | MYR55.40 | MYR20.10 |
| 25 + | MYR52.80 | MYR115.25 |
*price indicative
- RS Stock No.:
- 888-3761
- Mfr. Part No.:
- BU-1010-A-24-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 600mm | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Current | 5A | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 150°C | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 600mm | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Current 5A | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 150°C | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Related links
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 900 mm Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
