Teishin Electric Red Male Test Connector Adapter
- RS Stock No.:
- 429-5347
- Mfr. Part No.:
- CCA-101
- Manufacturer:
- Teishin Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 429-5347
- Mfr. Part No.:
- CCA-101
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Test Connector Adapter | |
| Colour | Red | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Test Connector Adapter | ||
Colour Red | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Red Male Test Connector Adapter
- Pomona Red Male Test Connector Adapter With Brass contacts and Nickel Plated
- Weidmüller Red Male Test Connector Adapter
- Hirschmann Test & Measurement Red Male Test Connector Adapter With Brass contacts and Nickel Plated
- Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts
- Hirschmann Test & Measurement Red Male Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated
- Teishin Electric Connector Test Lead Blue Red Yellow, 50 cm Lead Length
- Teishin Electric Red Male Banana Plug
