Teishin Electric Red Male Test Connector Adapter

Subtotal (1 unit)*

MYR105.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.57

*price indicative

RS Stock No.:
429-5369
Mfr. Part No.:
CCA-104N
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Test Connector Adapter

Colour

Red

Connector Gender A

Male

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy