Mac 8 800 μm Yellow Terminal
- RS Stock No.:
- 730-314
- Mfr. Part No.:
- LC-33-G Yellow
- Manufacturer:
- Mac 8
Subtotal (1 bag of 1000 units)*
MYR558.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR558.14 | MYR0.558 |
*price indicative
- RS Stock No.:
- 730-314
- Mfr. Part No.:
- LC-33-G Yellow
- Manufacturer:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal | |
| Colour | Yellow | |
| Hole Diameter | 800μm | |
| Insulated | Yes | |
| Body Material | Fluoropolymer | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal | ||
Colour Yellow | ||
Hole Diameter 800μm | ||
Insulated Yes | ||
Body Material Fluoropolymer | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
