Mac 8 800 μm Red Terminal

Subtotal (1 bag of 1000 units)*

MYR558.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR558.14MYR0.558

*price indicative

RS Stock No.:
730-311
Mfr. Part No.:
LC-33-G Red
Manufacturer:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Colour

Red

Product Type

Terminal

Hole Diameter

800μm

Insulated

Yes

Body Material

Fluoropolymer

Standards/Approvals

UL94V-0

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy