Siemens SITRANS TH320 Temperature Transmitter PT100 Input 30V, 85 °C, -50 °C

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,497.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,497.71

*price indicative

RS Stock No.:
632-214
Mfr. Part No.:
7NG0310-0BA00-0NA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

4 to 20 mA

Series

SITRANS TH320

Depth

20.2

Maximum Supply Voltage

30V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Standards/Approvals

WEEE

COO (Country of Origin):
DK
The Siemens Temperature transmitter designed for installation in connection head type B. It features one configurable input for RTD Pt100 sensors and isolated output with HART communication over a 4 to 20 mA signal. This transmitter is Ideal for general-purpose industrial applications requiring precise temperature monitoring without local operation.

Galvanic isolation between input and output

Powered via 2 wire connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy