Siemens SITRANS TR320 Temperature Transmitter PT100 Input 30V, 85 °C, -50 °C

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,053.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,053.51

*price indicative

RS Stock No.:
632-048
Mfr. Part No.:
7NG0327-0BA00-0NA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Series

SITRANS TR320

Depth

114

Maximum Supply Voltage

30V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Standards/Approvals

WEEE

COO (Country of Origin):
DK
The Siemens Temperature transmitter designed for rail-mounted installation in industrial environments. It supports one configurable RTD Pt100 input and communicates via HART protocol over a 4 to 20 mA signal. Built for general-purpose applications, it complies with global standards.

Galvanic isolation between input and output

Powered via 2 wire connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy