Omron E5CC Panel Mount Melt Pressure Controller 2 Input, 3 Output Relay 240V ac On-Off
- RS Stock No.:
- 794-9404
- Mfr. Part No.:
- E5CC-RX2ASM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,771.09
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,771.09 |
*price indicative
- RS Stock No.:
- 794-9404
- Mfr. Part No.:
- E5CC-RX2ASM-000
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | Melt Pressure Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | RCM, IEC 61010-1, EN 61326-1, EN 61010-1, EN 55011, EMC, EAC, cULus(UL 61010-1/CSA C22.2 No.61010-1 | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type Melt Pressure Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal block | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals RCM, IEC 61010-1, EN 61326-1, EN 61010-1, EN 55011, EMC, EAC, cULus(UL 61010-1/CSA C22.2 No.61010-1 | ||
IP Rating IP00, IP20, IP66 | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series E5CC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, 2/4 Inputs, 3 Outputs - E5CC-RX2ASM-000
Features & Benefits
Applications
How does the temperature controller ensure accurate readings across different inputs?
What measures are in place to protect the controller from environmental factors?
Can this controller handle extreme temperature fluctuations?
What types of outputs are available for temperature management?
How does the digital display enhance usability in professional settings?
Related links
- Omron E5CC Panel Mount Controller 2 Input On-Off, PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic 2-PID
