Extech 48VFL DIN PID Temperature Controller, 1 Output Relay 264V ac PID Controller
- RS Stock No.:
- 288-0221
- Mfr. Part No.:
- 48VFL11
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,742.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,742.61 |
*price indicative
- RS Stock No.:
- 288-0221
- Mfr. Part No.:
- 48VFL11
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Display Type | LED | |
| IP Rating | IP63 | |
| Standards/Approvals | IEC, RoHS | |
| Series | 48VFL | |
| Mount Type | DIN | |
| Input Type | Thermocouple | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Display Type LED | ||
IP Rating IP63 | ||
Standards/Approvals IEC, RoHS | ||
Series 48VFL | ||
Mount Type DIN | ||
Input Type Thermocouple | ||
- COO (Country of Origin):
- TW
The FLIR Temperature PID Controller with One Relay Output, offering fuzzy logic enhanced PID and a soft start feature. This state of the art controller is designed to tackle even the most demanding applications, ensuring precise control and eliminating process fluctuations and drift. Ideal for processes that require careful and slow heating of products, this controller is a reliable solution for critical process demands.
Dual 4-digit LED displays for process and setpoint values
One-touch Auto Tuning for quick setup and stable, precise control
Two 'Latching' Alarm relays with 8 Alarm modes and advanced Timer modes
Single stage Ramp and Soak program with Ramp-to-Setpoint Limit
Accepts thermocouple and RTD inputs for versatile applications
Lexan construction, Drip/Dust proof front panel for durability
90 to 264 VAC power supply for reliable operation
Related links
- Extech 48VFL DIN PID Temperature Controller Relay 264V ac PID Controller
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 264V ac PID Controller
- Eurotherm 3200I Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- RS PRO RS PRO DIN Rail PID Temperature Controller 1 Input On-Off
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 264V ac
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input PID Action with
