Omron E5EC Panel Mount PID Temperature Controller 3 Input, 4 Output Solid State Relay 240V ac PID Controller
- RS Stock No.:
- 215-4003
- Mfr. Part No.:
- E5EC-QX4A5M-009
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,379.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,379.87 |
*price indicative
- RS Stock No.:
- 215-4003
- Mfr. Part No.:
- E5EC-QX4A5M-009
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Standards/Approvals | CSA, UL | |
| Width | 96mm | |
| IP Rating | IP20, IP66, IP00 | |
| Length | 48mm | |
| Series | E5EC | |
| Mount Type | Panel Mount | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Standards/Approvals CSA, UL | ||
Width 96mm | ||
IP Rating IP20, IP66, IP00 | ||
Length 48mm | ||
Series E5EC | ||
Mount Type Panel Mount | ||
Panel Depth 59mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Solid State Relay On-Off,
- Omron E5EC Panel Mount PID Temperature Controller 4 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
