Omron E5C2 DIN Rail, Panel PID Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- RS Stock No.:
- 215-3970
- Distrelec Article No.:
- 176-68-223
- Mfr. Part No.:
- E5C2-R20P-D 100-240VAC 0-300
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR892.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR892.59 |
*price indicative
- RS Stock No.:
- 215-3970
- Distrelec Article No.:
- 176-68-223
- Mfr. Part No.:
- E5C2-R20P-D 100-240VAC 0-300
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | Analogue | |
| Length | 48mm | |
| Standards/Approvals | IEC | |
| Width | 48mm | |
| IP Rating | IP40, IP00 | |
| Series | E5C2 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | PT100 | |
| Panel Depth | 86.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type Analogue | ||
Length 48mm | ||
Standards/Approvals IEC | ||
Width 48mm | ||
IP Rating IP40, IP00 | ||
Series E5C2 | ||
Mount Type DIN Rail, Panel | ||
Input Type PT100 | ||
Panel Depth 86.7mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 1 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
