Omron E5C2 DIN Rail, Panel PID Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- RS Stock No.:
- 215-3969
- Mfr. Part No.:
- E5C2-R20J 100-240VAC 0-400
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR928.31
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR928.31 |
*price indicative
- RS Stock No.:
- 215-3969
- Mfr. Part No.:
- E5C2-R20J 100-240VAC 0-400
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Standards/Approvals | IEC | |
| Width | 48mm | |
| IP Rating | IP40, IP00 | |
| Length | 48mm | |
| Mount Type | DIN Rail, Panel | |
| Input Type | J Type Thermocouple | |
| Series | E5C2 | |
| Panel Depth | 86.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Standards/Approvals IEC | ||
Width 48mm | ||
IP Rating IP40, IP00 | ||
Length 48mm | ||
Mount Type DIN Rail, Panel | ||
Input Type J Type Thermocouple | ||
Series E5C2 | ||
Panel Depth 86.7mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
Related links
- Omron E5C2 DIN Rail 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 4 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail 1 Output Relay 240V ac On-Off
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 1 Input, 1 Output Relay 240V ac Controller
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Omron E5AC Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 240V ac PID Controller
