Omron E5AN Panel Mount PID Temperature Controller 2 Input, 2 Output Auxiliary Relay 24V ac/dc 2-PID Controller, On-Off,
- RS Stock No.:
- 215-3966
- Mfr. Part No.:
- E5AN-HAA2HBMD-500 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,203.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,203.14 |
*price indicative
- RS Stock No.:
- 215-3966
- Mfr. Part No.:
- E5AN-HAA2HBMD-500 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 26.4V | |
| IP Rating | IP00, IP66, IP20 | |
| Width | 96mm | |
| Standards/Approvals | UL, CSA | |
| Length | 96mm | |
| Series | E5AN | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type 2-PID Controller, On-Off, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Controlled Phases 1 | ||
Maximum Voltage 26.4V | ||
IP Rating IP00, IP66, IP20 | ||
Width 96mm | ||
Standards/Approvals UL, CSA | ||
Length 96mm | ||
Series E5AN | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 78mm | ||
The Omron temperature controller series are high resolution and high speed controller having logic operation and preventive maintenance function .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. It has preventive maintenance for relays in the temperature controller using a control output ON/OFF counter.
Greater efficiency from designing to assembly and operation
Logic operations and preventive maintenance function
Plus infrared port on front panel
Innovating control panel and equipment usability
Related links
- Omron E5AN Panel Mount Controller 3 Input On-Off, PID
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 3 Output 240V ac/dc PID Controller
- Omron E5AN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5AN Panel Mount Controller 2 Input, 2 Output Relay 240V
- Omron E5AH Panel Mount PID Temperature Controller 2 Input On-Off,
