Omron E5AH Panel Mount PID Temperature Controller 2 Input, 2 Output Auxiliary Relay 240V ac 2-PID Controller, On-Off,
- RS Stock No.:
- 215-3967
- Mfr. Part No.:
- E5AN-HAA2HHBFM-500 100-240 VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR4,658.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,658.56 |
*price indicative
- RS Stock No.:
- 215-3967
- Mfr. Part No.:
- E5AN-HAA2HHBFM-500 100-240 VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac | |
| Width | 96mm | |
| Length | 96mm | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP00, IP20, IP66 | |
| Input Type | Universal | |
| Series | E5AH | |
| Mount Type | Panel Mount | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type 2-PID Controller, On-Off, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac | ||
Width 96mm | ||
Length 96mm | ||
Standards/Approvals CSA, UL | ||
IP Rating IP00, IP20, IP66 | ||
Input Type Universal | ||
Series E5AH | ||
Mount Type Panel Mount | ||
Panel Depth 78mm | ||
The Omron temperature controller series are high resolution and high speed controller having logic operation and preventive maintenance function .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. It has preventive maintenance for relays in the temperature controller using a control output ON/OFF counter.
Greater efficiency from designing to assembly and operation
Logic operations and preventive maintenance function
Plus infrared port on front panel
Innovating control panel and equipment usability
Related links
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5EN Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID Controller
- Omron E5AN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron E5CN Panel Mount PID Temperature Controller 2 Input PID, On-Off
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 2 Output 240V ac PID Controller
- Omron E5CN Panel Mount PID Temperature Controller 2 Input 4 to 20 mA On-Off,
