Gefran 650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-694
- Mfr. Part No.:
- F064786/ 650-C-RR0-01030-0-G
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,790.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,790.02 |
*price indicative
- RS Stock No.:
- 822-694
- Mfr. Part No.:
- F064786/ 650-C-RR0-01030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Series | 650 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Series 650 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran control unit offers precise temperature management with Advanced programming capabilities. Designed for versatility, it efficiently controls motorised valves and optimises energy consumption in various applications.
Features an LCD display for clear visibility and user-friendly interaction
Includes up to four customisable programmes for tailored temperature control
Boasts 16 function Block applications for flexible logic sequencing
Provides extensive diagnostic capabilities to oversee system performance
Related links
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
