Gefran 650 DIN Controller 2 Input, 3 Output Analog 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,716.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,716.51

*price indicative

RS Stock No.:
821-399
Mfr. Part No.:
F096414/ 650-C-RR0-00101-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Number of Inputs

2

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

Standards/Approvals

UL

Length

48mm

IP Rating

IP65

Input Type

Current/Voltage, RTD

Mount Type

DIN

Series

650

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran controller is a state-of-the-art solution designed for precise temperature regulation in various applications, featuring an Advanced Interface and comprehensive diagnostics capabilities for optimal performance.

Customisable operator Interface with a large LCD display

Supports universal input for thermocouples and resistance thermometers

Includes Advanced PID control for stable performance

Features up to four relay outputs for versatile control options

Simplified configuration via guided tools and online help

Offers energy monitoring with preventive maintenance alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy