Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-452
- Mfr. Part No.:
- F304628/ 1650-D-RR0-0-0-20-5-00-00-0-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,463.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,463.60 |
*price indicative
- RS Stock No.:
- 821-452
- Mfr. Part No.:
- F304628/ 1650-D-RR0-0-0-20-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller enhances precision monitoring and control through a sophisticated operator interface. Its expert configurations facilitate efficient management of multiple PID loops to optimise performance in various thermal applications.
Large backlit LCD for clear visibility of parameters
Dual PID control loops for versatile temperature regulation
Configurable 192-step setpoint programming for tailored applications
Robust diagnostic messages ensure quick fault identification
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
