Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-440
- Mfr. Part No.:
- F304615/ 1650-R-RRR-0-0-03-5-00-00-1-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,677.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,677.22 |
*price indicative
- RS Stock No.:
- 821-440
- Mfr. Part No.:
- F304615/ 1650-R-RRR-0-0-03-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Length | 96mm | |
| Width | 80mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Length 96mm | ||
Width 80mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile temperature regulation device designed for industrial applications, offering precise control with a user-friendly Interface and Advanced configuration options to facilitate effective monitoring and energy management.
Large LCD display enhances visibility and readout clarity
Supports Modbus RTU and TCP communication for seamless integration
Features dual PID control loops for independent regulation
Allows up to 192 programmable setpoint steps for tailored operations
Incorporates comprehensive diagnostics and preventive maintenance capabilities
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
