Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,754.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,754.13

*price indicative

RS Stock No.:
821-439
Mfr. Part No.:
F304614/ 1650-R-RRR-0-0-03-5-00-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Energy measurement

Yes

Auxiliary Power Supply

20 → 27 V ac/dc

Controlled Phases

1

Diagnostics

Loop Break

Display Type

LCD

Maximum Voltage

27V ac/dc

Length

96mm

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

IP Rating

IP65

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Mount Type

DIN Rail, Panel

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is a sophisticated device designed for precise monitoring and control of temperature and process parameters across various applications.

Large LCD display provides clear visibility of process variables and setpoints

Configurable alarm thresholds ensure timely alerts for maintenance and anomalies

Supports a wide range of thermocouples and resistive temperature detectors for versatile input options

Integrated programmable functions allow for custom control strategies tailored to specific applications

Remote accessibility via Ethernet simplifies monitoring and parameter adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy