Gefran 650 Panel Mount PID Temperature Controller 3 Input, 4 Output Logic 27V ac On-Off, PID

N

Subtotal (1 unit)*

MYR2,769.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,769.97

*price indicative

RS Stock No.:
821-414
Mfr. Part No.:
F096978/ 650-D-RRR-00120-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Logic

Number of Inputs

3

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

27V ac

Controlled Phases

1

Diagnostics

Heater Break Alarm, Loop Break

Maximum Voltage

12V dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Length

80mm

Input Type

Universal

Mount Type

Panel Mount

Series

650

Panel Depth

70mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precise temperature management in industrial applications, offering user-friendly operations and Advanced diagnostics features.

Large LCD display with customisable colours enhances user experience

Guided configuration enables easy setup without extensive training

Offers comprehensive diagnostics for monitoring system integrity

Integral energy counters facilitate preventive maintenance planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy