Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,475.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,475.93

*price indicative

RS Stock No.:
821-923
Mfr. Part No.:
F088841/ 650-D-RR0-00120-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

4

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

48mm

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Series

650

Mount Type

DIN

Input Type

Current/Voltage, RTD

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran meticulous temperature control with a range of configurable settings tailored for diverse applications. Its Advanced features empower users to achieve precise thermal management efficiently and reliably.

Large, customisable LCD display enhances operator interaction

Guided configuration simplifies programming, ensuring quick setup

Energy counters enable effective preventive maintenance monitoring

Multiple function Block applications facilitate versatile control options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy