Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-358
- Mfr. Part No.:
- F085941/ GFX4-60-0-2-F-E2
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,008.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,008.99 |
*price indicative
- RS Stock No.:
- 821-358
- Mfr. Part No.:
- F085941/ GFX4-60-0-2-F-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Length | 195mm | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Length 195mm | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran control unit efficiently manages electrical power through four independent loop controllers, designed for various heating and cooling applications. Compact and equipped with Advanced connectivity options, it optimises performance and diagnostics.
Four independent loop control units enhance operational versatility
Compact design includes a fieldbus Interface for seamless integration
Support for multiple communication protocols ensures compatibility
Configurable outputs provide flexibility in function assignment
Built-in diagnostics enable proactive monitoring of system performance
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
