Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-244
- Mfr. Part No.:
- F060583/ GFX4-60-0-2-0-E1
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR10,468.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,468.46 |
*price indicative
- RS Stock No.:
- 821-244
- Mfr. Part No.:
- F060583/ GFX4-60-0-2-0-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Display Type LED Indicator | ||
Width 48mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller offers precise management of electrical power through four independent loop controls, designed for various industrial applications, ensuring reliable performance and adaptability.
Compact design with a fieldbus Interface for streamlined integration
Supports Modbus RTU and optional Profibus communication for diverse connectivity
Equipped with up to 32A nominal current for efficient power management
Features comprehensive diagnostics for monitoring load currents and alarm states
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
