Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,118.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,118.83

*price indicative

RS Stock No.:
821-301
Mfr. Part No.:
F068813/ GFXTERMO4-C-1-E4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous

Product Type

Controller

Number of Inputs

10

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Display Type

LED Indicator

Maximum Voltage

32V

Length

140mm

IP Rating

IP20

Width

140mm

Standards/Approvals

CE

Mount Type

DIN

Series

GFXTERMO4

Input Type

Current/Voltage

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop modular controller offers independent control of four process loops, allowing for efficient management of complex systems. It designed for diverse applications in industrial automation.

Includes 4 universal process inputs and configuration for various signal types

Supports independent hot/cold PID control for each loop, enhancing operational flexibility

Features multiple communication ports, including Modbus RTU and optional fieldbus connections

Configurable alarm limits can be assigned to each channel or all channels collectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy