Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- RS Stock No.:
- 821-247
- Mfr. Part No.:
- F060675/ GFXTERMO4-T-0-E4
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,829.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,829.12 |
*price indicative
- RS Stock No.:
- 821-247
- Mfr. Part No.:
- F060675/ GFXTERMO4-T-0-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Triac | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Triac | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated modular controller designed for independent control of multiple process loops. It excels in applications requiring precise management of heating and cooling processes across diverse industrial environments.
Supports four universal process inputs with flexible configurations
Equipped with independent hot/cold PID controls for optimal performance
Facilitates seamless communication via multiple industry-standard protocols
Includes Advanced self-tuning features ensuring exceptional process accuracy
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
