Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Analog 240V ac/dc On-Off, PID

This image is representative of the product range

Subtotal (1 unit)*

MYR3,100.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,100.76

*price indicative

RS Stock No.:
821-274
Mfr. Part No.:
F063048/ 1250-C-DRR-00051-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Analog

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Energy measurement

Yes

Digital Comms

RS485 Modbus RTU

Auxiliary Power Supply

100 → 240 V ac/dc

Diagnostics

Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

IP Rating

IP65

Length

80mm

Mount Type

Panel Mount

Input Type

TC RTD

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control and monitoring capabilities designed for precise thermal management in various applications. Its robust functionality enhances process efficiency while ensuring reliable operation.

Large LCD display with customizable colour options for user-friendly interaction

Configurable for multiple thermocouple and resistance thermometer inputs for versatile application use

Guided configuration facilitates easy parameter setup and modification

Features 16 function blocks for flexible machine control logic and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy