Gefran 1250-C DIN Controller Analog 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,271.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,271.17

*price indicative

RS Stock No.:
821-261
Mfr. Part No.:
F060851/ 1250-C-DRR-00051-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Standards/Approvals

UL

Width

48mm

Length

96mm

Series

1250-C

Mount Type

DIN

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller designed for precise temperature regulation and Advanced control applications. Its robust Interface and versatile features ensure seamless integration into various industrial processes, optimising efficiency and performance.

Customisable operator Interface with a large LCD display

Sixteen function Block applications enable tailored process control

Universal inputs support various sensor types for enhanced compatibility

Guided configuration facilitates hassle-free programming and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy