Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,155.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,155.16

*price indicative

RS Stock No.:
821-250
Mfr. Part No.:
F060839/ 1250-D-RR0-00000-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V

Firing Mode

Zero Crossing

Controlled Phases

1

Digital Comms

RS485

Energy measurement

Yes

Auxiliary Power Supply

24 V

Display Type

LCD

Maximum Voltage

24V

Width

48mm

Standards/Approvals

UL

Length

96mm

IP Rating

IP65

Series

1250

Input Type

Thermocouple

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control device is a sophisticated temperature controller designed for precise thermal management in industrial applications. It offers a user-friendly Interface and Advanced diagnostic capabilities to ensure optimal performance.

Operator Interface features a large, customisable LCD display

Supports a wide array of thermocouples, resistance thermometers, and linear inputs

Equipped with scrolling diagnostics in multiple languages for ease of use

Advanced tuning algorithms provide stable control even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy