Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID

This image is representative of the product range

Subtotal (1 unit)*

MYR2,338.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,338.94

*price indicative

RS Stock No.:
821-257
Mfr. Part No.:
F060847/ 1250-D-RRR-00000-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Auxiliary Power Supply

24 V

Firing Mode

Zero Crossing

Digital Comms

RS485

Energy measurement

Yes

Controlled Phases

1

Display Type

LCD

Maximum Voltage

24V

Standards/Approvals

UL

Width

48mm

IP Rating

IP65

Length

96mm

Input Type

Thermocouple

Mount Type

Panel Mount

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is a cutting-edge device designed for precise thermal management. It integrates Advanced features for temperature control, offering users exceptional adaptability for various automation needs.

Customisable operator Interface with a large LCD display enhancing usability

Advanced tuning algorithms deliver stable control even in fluctuating thermal environments

Sixteen function Block applications allow for tailored control logic for diverse automation

Remote setpoint input enables seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy