Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-242
- Mfr. Part No.:
- F060577/ 650-C-RRR-10030-1-LFG
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,017.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,017.23 |
*price indicative
- RS Stock No.:
- 821-242
- Mfr. Part No.:
- F060577/ 650-C-RRR-10030-1-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature regulation and monitoring, making it an essential tool for automated environments. Its Compact design integrates seamlessly into control systems, ensuring efficiency in temperature management.
Boasts an LCD display with customisable colours for enhanced visibility
Includes operator guidance for easy configuration and diagnostics
Supports multiple input types, including thermocouples and resistance thermometers
Optimum control algorithms provide stability in demanding temperature applications
Related links
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
