Gefran 1250 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-263
- Mfr. Part No.:
- F060853/ 1250-C-RRR-10050-1-LFG
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,461.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,461.62 |
*price indicative
- RS Stock No.:
- 821-263
- Mfr. Part No.:
- F060853/ 1250-C-RRR-10050-1-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Series | 1250 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
Series 1250 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a high-performance temperature management solution designed for precise control in various applications. It features Advanced functionalities that enhance efficiency and usability while ensuring reliable operation.
Operator Interface with a large LCD display for customisation
Supports universal input for various sensor types including thermocouples
Includes remote setpoint input for enhanced flexibility
Integrates multiple function Block applications for tailored control solutions
Related links
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN 4 Output Relay 240V ac/dc PID
- Gefran 650 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
